Reference Only
1513334
Circular Metric Connectors M12 PLG 8P PG BLACK
Datasheet
1513334 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Screw | |
| Coding | A Coded | |
| Current Rating | 2 A | |
| Voltage Rating | 30 VAC, 30 VDC | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Insert / Contact Gender | Pin | |
| Length | 60 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Product | Connectors | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Field | |
| Type | Straight | |
| Part # Aliases | SACC-M12MS-8CON-PG9-M SACCM12MS8CONPG9M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
71In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.90 | $34.90 | |
| $34.56 | $172.80 | |
| $34.22 | $342.20 | |
| $33.88 | $847.00 | |
| $33.54 | $1,677.00 | |
| $33.21 | $3,321.00 |
Need more?
Associated Parts

Circular Metric Connectors M12 SKT 8P PG BLACK
My Notes
Sign into see notes.