Reference Only

1511857

Circular Metric Connectors M12 PLG 8P PG NICKEL

Manufacturer:

Mfr Part:
1511857

TTI Part:
1511857

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleScrew
CodingA Coded
Current Rating2 A
Voltage Rating30 VAC, 30 VDC
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
Length62 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-M12MS-8CON-PG_9-SH SACCM12MS8CONPG9SH

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.44$40.44
Need more?
Available Regional Inventory
10 available now at ttieurope.com

Associated Parts

1511860 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors M12 SKT 8P PG NICKEL
Sign in to add projects and notes