Reference Only

1511828

Sensor Cables / Actuator Cables RCK-TWUM/BL16+3/ 10.0PUR SH

Manufacturer:

Mfr Part:
1511828

TTI Part:
1511828

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM23
Connector End BPigtail
Voltage Rating60 V
SeriesM12 A-code
PackagingEach
Cable Length - Imperial32.81 ft
Cable Length - Metric10 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesRCK-TWGM/BL16+3/10,0PUR_SH RCKTWGMBL16+3100PURSH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$349.13$349.13
Need more?
Sign in to add projects and notes