Reference Only
1511569
Sensor Cables / Actuator Cables Sensor/ACTR cable shielded,5-pos,4.0 m
Datasheet
1511569 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Packaging | Each | |
| Cable Length | 4 m (13.123 ft) | |
| Coding | A Coded | |
| Connector End A Pin Count | 5 Position | |
| Connector End A | M12 | |
| Connector End B Pin Count | 5 Position | |
| Connector End B | M12 | |
| Current Rating | 4 A | |
| Gender | Male / Female | |
| Jacket Color | Black | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Field | |
| Voltage Rating | 48 VAC, 60 VDC | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | SAC-5P-M12MS/_4,0-PUR/M12FS_SH SAC5PM12MS40PURM12FSSH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.57 | $1,314.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes