Reference Only

1509487

Sensor Cables / Actuator Cables SAC-4P-2.0-186/M12FS

Manufacturer:

Mfr Part:
1509487

TTI Part:
1509487

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating250 V
IP RatingIP65, IP68, IP69K
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-4P-_2,0-186/M12FS SAC4P20186M12FS

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.49$26.49
Need more?
Sign in to add projects and notes