Reference Only

1509458

Sensor Cables / Actuator Cables SAC-4P-M12MS/5.0-186

Manufacturer:

Mfr Part:
1509458

TTI Part:
1509458

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
CodingA Coded
Cable Length5 m (16.404 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG18 AWG
Jacket ColorBlack
IP RatingIP65, IP68, IP69K
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-4P-M12MS/_5,0-186 SAC4PM12MS50186

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.39$44.39
Need more?

My Notes

Sign into see notes.