Reference Only

1508365

Circular Metric Connectors SACC-M12FS-5CON PG9 SH AU

Manufacturer:

Mfr Part:
1508365

TTI Part:
1508365

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleScrew
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP67
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Insert / Contact GenderSocket
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Field
TypeStraight
Part # AliasesSACC-M12FS-5CON-PG_9_SH_AU SACCM12FS5CONPG9SHAU

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.89$30.89
Need more?

My Notes

Sign into see notes.