Reference Only

1507816

Circular Metric Connectors SAC-5P-M12MS CAN TR

Manufacturer:

Mfr Part:
1507816

TTI Part:
1507816

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC, 5 V
IP RatingIP65, IP67
ProductAccessories
TypeStraight
SeriesSAC
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
Locking MechanismScrew Locking
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSAC-5P-M12MS_CAN_TR SAC5PM12MSCANTR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.49$23.49
Need more?
Sign in to add projects and notes