Reference Only

1507557

Sensor Cables / Actuator Cables SAC-5P-M12MS/2.0- 920/M12FS

Manufacturer:

Mfr Part:
1507557

TTI Part:
1507557

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BM12
Connector End B Pin Count5 Position
GenderMale / Female
CodingA Coded
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP65, IP67, IP69K
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-5P-M12MS/_2,0-920/M12FS SAC5PM12MS20920M12FS

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.23$71.23
Need more?

My Notes

Sign into see notes.