Reference Only

1506752

Circular Metric Connectors M8 3P MALE PLUG SACC-M 8MS-3PCON

Manufacturer:

Mfr Part:
1506752

TTI Part:
1506752

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
Termination StyleQuick Connect
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP68
ProductConnectors
TypeStraight
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
Length35.4 mm
Locking MechanismQuick Connect
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-M_8MS-3PCON SACCM8MS3PCON

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.97$21.97
Need more?
Sign in to add projects and notes