Reference Only
1504097
Screws & Fasteners SACC-E-MU-M16
Datasheet
1504097 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Packaging | Each | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | SACC-E-MU-M16 SACCEMUM16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
1,671In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $6.04 | |
| $1.48 | $14.80 | |
| $1.46 | $36.50 | |
| $1.44 | $72.00 | |
| $1.41 | $141.00 | |
| $1.39 | $695.00 | |
| $1.36 | $1,360.00 | |
| $1.34 | $3,350.00 |
Need more?
Sign in to add projects and notes