Reference Only
1504071
Screws & Fasteners COUNTER NUT
Datasheet
1504071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Flat Nut | |
| Material | Brass | |
| Plating | Nickel | |
| Packaging | Each | |
| Product Type | Screws & Fasteners | |
| Series | M8 | |
| Subcategory | Hardware | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | SACC-E-MU-M_8 SACCEMUM8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.10 | $6.30 |
Need more?
Sign in to add projects and notes