Reference Only

1501252

Circular Metric Connectors M8 PLG 3P SCREW TERM SACC-M 8MS-3CON-M-S

Manufacturer:

Mfr Part:
1501252

TTI Part:
1501252

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
Termination StyleScrew
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
Length50 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-M_8MS-3CON-M-SW SACCM8MS3CONMSW

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

305In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.49$19.49
$19.30$38.60
$19.11$95.55
Need more?

Associated Parts

1506888 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors M8 SKT 3P SCREW TERM SACC-M-8FS-3CON-M-SW
1407582 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-M 8FR-3CON-M-SW
Sign in to add projects and notes