Reference Only

1500787

Circular Metric Connectors Sensor/ACTR cable connect,female,5-pos

Manufacturer:

Mfr Part:
1500787

TTI Part:
1500787

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleScrew
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderSocket (Female)
Housing MaterialPolybutylene Terephthalate (PBT)
Length56 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-M12FS-5CON-PG9 SACCM12FS5CONPG9

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.67$13.67
Need more?
Sign in to add projects and notes