Reference Only
1500347
Sensor Cables / Actuator Cables M8 4P MALE PNL WIRE
Datasheet
1500347 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | SACC-E-M_8MS-4CON-M8/0,5 SACCEM8MS4CONM805 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.15 | $21.15 | |
| $20.93 | $41.86 | |
| $20.71 | $103.55 | |
| $20.50 | $205.00 | |
| $20.29 | $507.25 | |
| $20.08 | $1,004.00 | |
| $19.87 | $1,987.00 | |
| $19.66 | $4,915.00 |
Need more?
Associated Parts

Circular Metric Connectors SACC-E-M- 8FS-4CON-M8/0.5

Screws & Fasteners COUNTER NUT
Sign in to add projects and notes