Reference Only

1482523

Circular Metric Connectors SACC-M 8FS-3PL-M

Manufacturer:

Mfr Part:
1482523

TTI Part:
1482523

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP65, IP67
SeriesM8
PackagingEach
Body StyleStraight
Contact PlatingGold
Diameter14 mm
GenderFemale
Housing MaterialPolybutylene Terephthalate (PBT)
Length49 mm
Mounting StyleCable
ProductConnectors
ShieldingUnshielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.48$24.48
Need more?

My Notes

Sign into see notes.