Reference Only
1480256
Pluggable Terminal Blocks MSTB 2,5 HC/ 4-GF-5,08 CP1,4
Datasheet
1480256 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 4 | |
| Packaging | Bulk | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.36 | $268.00 | |
| $4.98 | $498.00 | |
| $3.83 | $1,915.00 | |
| $3.35 | $3,350.00 | |
| $3.32 | $8,300.00 | |
| $3.28 | $16,400.00 | |
| $3.25 | $32,500.00 | |
| $2.98 | $74,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes