Reference Only
1480212
Safety Relays PSR-PLC21-2CO-24DC-PT
Datasheet
1480212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Mounting Style | DIN Rail | |
| Number of Channels | 1 Channel | |
| Product Type | Safety Relays | |
| Product | Coupling Relays | |
| Subcategory | Relays | |
| Type | Safe Coupling Relay | |
| Width | 14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.29 | $662.90 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.