Reference Only

1474660

UPS - Uninterruptible Power Supplies - Batteries UPS-BAT/PB/24DC/110AH

Manufacturer:

Mfr Part:
1474660

TTI Part:
1474660

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies - Batteries
Battery ChemistryLead-Acid
Output Voltage24 VDC
Capacity110 Ah
Length332 mm
Width350 mm
Height214 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Output Current45 A
PackagingEach

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8507208092
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,204.81$2,204.81
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes