Reference Only

1474381

LED Lighting Accessories & Hardware HS LC-H-D3PL/ R1XC3

Manufacturer:

Mfr Part:
1474381

TTI Part:
1474381

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLED Lighting Accessories & Hardware
TypeLight Guide
Mounting StylePCB
PackagingEach
Diameter3 mm
Product TypeLED Lighting Mounting Accessories
ShapeRound
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9405920000
TARIC9405920090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.41$241.00
$2.37$711.00
$2.34$1,170.00
$2.31$2,310.00
$2.27$5,675.00
$2.24$11,200.00
$2.21$16,575.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes