Reference Only
1471917
New Product
Circuit Breakers PTCB E1 48DC/1-6A NO
Datasheet
1471917 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Series | PTCB 48 V DC | |
| Product | Circuit Breakers | |
| Current Rating | 6 A | |
| Voltage Rating DC | 48 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Bulk | |
| Height | 55.6 mm | |
| Length | 105.8 mm | |
| Mounting Style | DIN Rail | |
| Subcategory | Circuit Breakers | |
| Termination Style | Push-In | |
| Width | 6.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.76 | $40.76 |
Need more?
Sign in to add projects and notes