Reference Only
1464114
Pluggable Terminal Blocks XPC 1,5/10-ST-3,5 BK
Datasheet
1464114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Color | Black | |
| Connection Method | Push-In | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 8 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 12.46 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 19.3 mm | |
| Mounting Style | PCB Mount | |
| Number of Positions | 10 | |
| Packaging | Bulk | |
| Pitch | 3.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Sockets | |
| Series | XPC | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Voltage Rating | 160 V | |
| Width | 36.63 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 20 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.21 | $560.50 | |
| $10.91 | $1,091.00 | |
| $10.71 | $2,677.50 |
Need more?
Sign in to add projects and notes