Reference Only

1464108

Pluggable Terminal Blocks XPC 1,5/ 5-ST-3,5 BK

Manufacturer:

Mfr Part:
1464108

TTI Part:
1464108

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductSockets
Number of Positions5 Position
Pitch3.5 mm
Connection MethodPush-In
Termination StyleSolder Pin
Mounting StylePCB Mount
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Wire Gauge Range20 AWG to 16 AWG
ColorBlack
SeriesXPC
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height12.46 mm
Housing MaterialPolyamide (PA)
Length25.95 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width19.13 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.33$633.00
Need more?

My Notes

Sign into see notes.