Reference Only
1460923
UPS - Uninterruptible Power Supplies - Batteries UPS-BAT/LI/24DC/284WH
Datasheet
1460923 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Capacity | 11.1 Ah | |
| Battery Chemistry | Lithium Ion (Li-Ion), Lithium Iron Phosphate (LiFePO4) | |
| Length | 119 mm | |
| Width | 199 mm | |
| Height | 197 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Output Current | 45 A | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8507600090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,381.23 | $1,381.23 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.