Reference Only
1458538
Circular Metric Connectors SAC-3P-MR/A-1L-Z SCO
Datasheet
1458538 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M12 | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 24 VAC, 24 VDC | |
| IP Rating | IP65, IP67 | |
| Series | SAC | |
| Packaging | Each | |
| Insert / Contact Gender | Pin | |
| Product | Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Field | |
| Type | Valve Connector | |
| Part # Aliases | SAC-3P-MR/A-1L-Z_SCO SAC3PMRA1LZSCO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Diboron trioxide (1303-86-2);Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.47 | $27.47 |
Need more?
My Notes
Sign into see notes.