Reference Only

1456543

Circular Metric Connectors SACC-DSI-FS-8CON- L180/SH TQ

Manufacturer:

Mfr Part:
1456543

TTI Part:
1456543

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleSolder
CodingA Coded
Current Rating2 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP65, IP67
PackagingEach
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Description/FunctionWater Blue Contact Carrier
GenderFemale
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StylePanel, Rear
Mounting TypeRear Mount
ProductConnectors
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeStraight
Part # AliasesSACC-DSI-FS-8CON-L180/SH_TQ SACCDSIFS8CONL180SHTQ

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.74$22.74
Need more?

My Notes

Sign into see notes.