Reference Only

1456200

Circular Metric Connectors PROT-M12 MS-PA- CHAIN-EYE-DM14

Manufacturer:

Mfr Part:
1456200

TTI Part:
1456200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
IP RatingIP67
ProductAccessories
TypeSealing Cap
SeriesPR
PackagingKit
Housing MaterialPolyamide (PA)
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesPROT-M12_MS-PA-CHAIN-EYE-DM14 PROTM12MSPACHAINEYEDM14

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3923500000
TARIC3923509000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,740In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.50$9.00
Need more?
Sign in to add projects and notes