Reference Only

1456158

Circular Metric Connectors SACC-DSI-M8FS-4CON- M10-L90 SH

Manufacturer:

Mfr Part:
1456158

TTI Part:
1456158

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM8
Termination StyleSolder
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP67
PackagingEach
Contact GenderSocket (Female)
Locking MechanismScrew Locking
Mounting StylePanel, Rear
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeRight Angle
Part # AliasesSACC-DSI-M8FS-4CON-M10-L90_SH SACCDSIM8FS4CONM10L90SH

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.66$29.66
Need more?

My Notes

Sign into see notes.