Reference Only

1456132

Circular Metric Connectors SACC-DSI-M8FS-6CON- M10-L180 SH

Manufacturer:

Mfr Part:
1456132

TTI Part:
1456132

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts6 Contact
Thread SizeM8
Termination StyleSolder
CodingA Coded
Current Rating1.5 A
Voltage Rating30 VAC, 30 VDC
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderSocket (Female)
Locking MechanismScrew Locking
Mounting StylePanel, Rear
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-DSI-M8FS-6CON-M10-L180_SH SACCDSIM8FS6CONM10L180SH

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.00$25.00
Need more?
Sign in to add projects and notes