Reference Only

1456022

Circular Metric Connectors SACC-DSI-M 8MS- 6CON-L180 SH

Manufacturer:

Mfr Part:
1456022

TTI Part:
1456022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts6 Contact
Thread SizeM8
Termination StyleSolder
CodingA Coded
Current Rating2 A
Voltage Rating30 VAC, 30 VDC
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StylePanel, Rear
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-DSI-M_8MS-6CON-L180_SH SACCDSIM8MS6CONL180SH

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 64 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$20.86$417.20
Need more?
Sign in to add projects and notes