Reference Only

1454491

New Product
Circular Metric Connectors SACC-FP-FPF-M12/M16 THR PW PPI

Manufacturer:

Mfr Part:
1454491

TTI Part:
1454491

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
Termination StyleSolder
IP RatingIP67
ProductHousing Screw Connections
PackagingBulk
Contact GenderSocket (Female)
Contact PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

20
On Order
20 expected 13-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.19$123.80
Need more?
Sign in to add projects and notes