Reference Only

1454150

Sensor Cables / Actuator Cables SAC-4P- 2.0-28X/ M12FS SH OD

Manufacturer:

Mfr Part:
1454150

TTI Part:
1454150

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating250 V
Jacket ColorBlack-Gray
IP RatingIP65, IP68, IP69K
PackagingEach
Jacket MaterialCross-linked Polyethylene (XPE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-4P-_2,0-28X/M12FS_SH_OD SAC4P2028XM12FSSHOD

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

126In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.56$48.56
$48.07$240.35
Need more?

My Notes

Sign into see notes.