Reference Only
1453960
Circular Metric Connectors SACC-M12FSB- 5CON-PG 7
Datasheet
1453960 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Screw | |
| Coding | B Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 48 VAC, 60 VDC | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Insert / Contact Gender | Socket | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Field | |
| Type | Straight | |
| Part # Aliases | SACC-M12FSB-5CON-PG_7 SACCM12FSB5CONPG7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.24 | $17.24 |
Need more?
My Notes
Sign into see notes.