Reference Only

1453494

Circular Metric Connectors SACC-DSI-M 8MS 6CON-M 8/0 5

Manufacturer:

Mfr Part:
1453494

TTI Part:
1453494

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts6 Contact
Thread SizeM8
Termination StyleWire
CodingA Coded
Current Rating2 A
Voltage Rating30 VAC, 30 VDC
IP RatingIP67
PackagingEach
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StylePanel, Rear
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeStraight
Part # AliasesSACC-DSI-M_8MS-6CON-M_8/0,5 SACCDSIM8MS6CONM805

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.16$22.16
$21.93$43.86
$21.71$217.10
$21.48$1,074.00
$21.26$2,126.00
$21.04$5,260.00
Need more?

My Notes

Sign into see notes.