Reference Only

1453449

Circular Metric Connectors SACC-DSI-M 8FS-3CON- M12/0,5

Manufacturer:

Mfr Part:
1453449

TTI Part:
1453449

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP67
PackagingEach
Contact GenderSocket (Female)
Locking MechanismScrew Locking
Mounting StylePanel, Rear
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeStraight
Part # AliasesSACC-DSI-M_8FS-3CON-M12/0,5 SACCDSIM8FS3CONM1205

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.66$19.66
Need more?

My Notes

Sign into see notes.