Reference Only

1452709

Sensor Cables / Actuator Cables SACB-8/ 8-L-10,0PUR SCO P

Manufacturer:

Mfr Part:
1452709

TTI Part:
1452709

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length10 m (32.808 ft)
Current Rating12 A
Voltage Rating24 V
SeriesSACB
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSACB-8/_8-L-10,0PUR_SCO_P SACB88L100PURSCOP

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8537109170
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$183.05$183.05
Need more?

My Notes

Sign into see notes.