Reference Only

1452149

Circular Metric Connectors SACC-VB-3CON M16/A-1L-SV 24V

Manufacturer:

Mfr Part:
1452149

TTI Part:
1452149

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Termination StyleScrew
Current Rating1.5 A
Voltage Rating24 VAC, 24 VDC
IP RatingIP65
SeriesSACC-VB
PackagingEach
ProductConnectors
SubcategoryCircular Connectors
TradenamePLUSCON Field
TypeValve Connector
Part # AliasesSACC-VB-3CON-M16/A-1L-SV_24V SACCVB3CONM16A1LSV24V

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.20$8.20
Need more?

My Notes

Sign into see notes.