Reference Only
1452123
Circular Metric Connectors SACC-VB-3CON-M16/A
Datasheet
1452123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 2 Contact + PE | |
| Termination Style | Screw | |
| Current Rating | 10 A | |
| Voltage Rating | 230 VAC, 230 VDC | |
| IP Rating | IP65 | |
| Product | Connectors | |
| Type | Valve Connector | |
| Series | SACC-VB | |
| Packaging | Each | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SACC-VB-3CON-M16/A SACCVB3CONM16A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.00 | $6.00 |
Need more?
Sign in to add projects and notes