Reference Only

1441082

Circular Metric Connectors PROT-M 8 FS-PA- CHAIN-EYE, CAP SEAL

Manufacturer:

Mfr Part:
1441082

TTI Part:
1441082

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM8
IP RatingIP65, IP67
SeriesPROT-M8
PackagingEach
Accessory TypeSealing Cap
ProductAccessories
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesPROT-M_8_FS-PA-CHAIN-EYE PROTM8FSPACHAINEYE

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3923500000
TARIC3923509000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.36$33.60
Need more?

My Notes

Sign into see notes.