Reference Only

1441008

Circular Metric Connectors SACC-M8MS-3QO-0.25-M

Manufacturer:

Mfr Part:
1441008

TTI Part:
1441008

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
Termination StyleIDC
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP65
ProductConnectors
TypeStraight
PackagingEach
Contact GenderPin (Male)
Length43.4 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-M_8MS-3QO-0,25-M SACCM8MS3QO025M

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.51$14.51
Need more?

Associated Parts

1441040 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-M8FS-3QO-0.25-M
Sign in to add projects and notes