Reference Only

1440973

Circular Metric Connectors SACC-SQ-M12MS- 5CON-25F/0,5

Manufacturer:

Mfr Part:
1440973

TTI Part:
1440973

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
PackagingEach
Contact GenderPin (Male)
Insert / Contact GenderPin
Locking MechanismScrew Locking
Mounting StyleFlange
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TradenameSPEEDCON
TypeStraight
Part # AliasesSACC-SQ-M12MS-5CON-25F/0,5 SACCSQM12MS5CON25F05

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.90$19.90
Need more?

My Notes

Sign into see notes.