Reference Only

1440779

Circular Metric Connectors SACC-M12MS- 4QO-0.75-VA

Manufacturer:

Mfr Part:
1440779

TTI Part:
1440779

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleIDC
CodingA Coded
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP65
ProductConnectors
TypeStraight
PackagingBulk
Contact GenderPin (Male)
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-M12MS-4QO-0,75-VA SACCM12MS4QO075VA

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.61$17.61
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes