Reference Only
1440711
USB Connectors VS-EC-MSDB SH SCO
Datasheet
1440711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | USB Connectors | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Packaging | Kit | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors | |
| Tradename | SPEEDCON | |
| Part # Aliases | VS-EC-MSDB_SH_SCO VSECMSDBSHSCO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.87 | $417.40 |
Need more?
Sign in to add projects and notes