Reference Only
1440708
Circular Metric Connectors SACC-CI-M12FSD- 4CON-L90
Datasheet
1440708 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | D Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Product | Inserts | |
| Type | Right Angle | |
| Series | SACC-CI | |
| Packaging | Kit | |
| Body Style | Angled | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Description/Function | Sensor/Actuator Flush Type Socket | |
| Gender | Female | |
| Height | 15.9 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 26.29 mm | |
| Locking Mechanism | Push In | |
| Mounting Style | PCB Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | SACC-CI-M12FSD-4CON-L90 SACCCIM12FSD4CONL90 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.99 | $219.80 |
Need more?
Available Regional Inventory
40 available now at ttieurope.com
Sign in to add projects and notes