Reference Only
1440177
Circular Metric Connectors SACC-PG9-KD-NUT-SH
Datasheet
1440177 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | PG9 | |
| Packaging | Each | |
| Accessory Type | EMV Nut | |
| Housing Material | Zinc | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | SACC-PG9-KD-NUT-SH SACCPG9KDNUTSH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.84 | $18.40 |
Need more?
My Notes
Sign into see notes.