Reference Only
1440164
Circular Metric Connectors SACC-M16-KD-NUT-SH
Datasheet
1440164 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M16 | |
| Product | Accessories | |
| Type | EMV Nut | |
| Packaging | Each | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | SACC-M16-KD-NUT-SH SACCM16KDNUTSH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.74 | $17.40 |
Need more?
Sign in to add projects and notes