Reference Only
1440151
Circular Metric Connectors SACC-M12-KD-NUT-SH
Datasheet
1440151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Product | Accessories | |
| Type | Shielding Nut | |
| Packaging | Each | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | SACC-M12-KD-NUT-SH SACCM12KDNUTSH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.90 | $29.00 |
Need more?
Sign in to add projects and notes