Reference Only

1440096

Circular Metric Connectors SACC-DSIV-M 8MS- 4CON-L 90

Manufacturer:

Mfr Part:
1440096

TTI Part:
1440096

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM8
Termination StyleThrough Hole
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP67
ProductConnectors
TypeRight Angle
PackagingEach
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StylePanel, Rear PCB
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-DSIV-M_8MS-4CON-L_90 SACCDSIVM8MS4CONL90

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$18.46$369.20
Need more?

Associated Parts

1526169 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors Sensor/ACTR,4-pos. flush-type socket M8
Sign in to add projects and notes