Reference Only

1437892

Circular Metric Connectors SACC-M12 PLUG PRESS

Manufacturer:

Mfr Part:
1437892

TTI Part:
1437892

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
CodingA Coded
IP RatingIP67
PackagingBulk
Accessory TypeHousing Screw
Housing MaterialCopper Zinc Alloy
ProductAccessories
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-M12_PLUG_PRESS SACCM12PLUGPRESS

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC7415330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

14
On Order
14 expected 19-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.63$56.30
Need more?

My Notes

Sign into see notes.