Reference Only

1437164

Circular Metric Connectors SACC-CI-M12MS- 4CON-L180 THR

Manufacturer:

Mfr Part:
1437164

TTI Part:
1437164

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingA Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
ProductInserts
TypeStraight
PackagingBulk
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Locking MechanismPush In
Mounting StylePCB
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-CI-M12MS-4CON-L180_THR SACCCIM12MS4CONL180THR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

641In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.23$5.23
$5.18$25.90
$5.13$51.30
$5.08$127.00
$5.03$251.50
$4.98$498.00
Need more?

Associated Parts

1439942 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-CI-M12FS- 4CON-L180 THR
Sign in to add projects and notes